12C10X38GI

Altech
845-12C10X38GI
12C10X38GI

Mfr.:

Description:
Cartridge Fuses CYL 500vac 12A 10 x 38mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
2,40 € 24,00 €
2,39 € 597,50 €
2,30 € 1.150,00 €
2,19 € 2.190,00 €
2,16 € 5.400,00 €
2,10 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
Time Delay / Slow Blow
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 10 mm
Indicator Style: Without Indicator
Length: 38 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.