127-403

Altech
845-127-403
127-403

Mfr.:

Description:
Junction Boxes PC 99-6-m GRAY ENCL LOW COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
293 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,11 € 16,11 €
15,41 € 3.883,32 €
15,03 € 7.515,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
RoHS:  
94 mm
94 mm
57 mm
DIN Rail Mount
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 4
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99