125NH00GR-6

Altech
845-125NH00GR-6
125NH00GR-6

Mfr.:

Description:
Industrial & Electrical Fuses NH gR/aR 690vac 125A 48x20x36mm(LxWxD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,99 € 84,99 €
84,02 € 1.008,24 €
77,82 € 3.968,82 €
75,89 € 7.740,78 €
252 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
NH
Specialty Fuses
125 A
660 VAC
Fast Blow
Square Body Blade Fuses
Holder
Knife Blade
NH00 (NHC00)
Without Indicator
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Height: 36 mm
Length: 48 mm
Product Type: Semiconductor Fuse
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Semiconductor Fuse
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99