125-904

Altech
845-125904
125-904

Mfr.:

Description:
Junction Boxes PC1111-9, 110x110x90mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,62 € 22,62 €
20,09 € 241,08 €
19,39 € 523,53 €
18,83 € 960,33 €
18,28 € 1.864,56 €
17,23 € 4.341,96 €
16,88 € 8.456,88 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polycarbonate (PC)
Gray
110 mm
110 mm
90 mm
DIN Rail Mount
4X
Brand: Altech
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.