121-407

Altech
845-121407
121-407

Mfr.:

Description:
Miniature Cases – Industrial PC1818-16-o, 182x180x165mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
44 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,41 € 87,41 €
84,49 € 844,90 €
81,73 € 2.043,25 €
78,29 € 3.914,50 €
77,05 € 7.705,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
Polycarbonate (PC)
Gray
182 mm
180 mm
165 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Features: Top hat cover
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99