1200267

Altech
845-1200267
1200267

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Polyflex Conduit NW 26 BLK 25M

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 140,25 €
5,46 € 273,00 €
5,30 € 530,00 €
5,03 € 1.257,50 €
5,00 € 2.500,00 €
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Nylon
25.8 mm
25 m
Black
IP65, IP68
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Conduit & Tubing
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: Polyflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
3917390000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99