1200194

Altech
845-1200194
1200194

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit POLYFLEX CONDUIT NW 19 BLK 50M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,38 € 43,80 €
4,27 € 106,75 €
3,63 € 181,50 €
3,56 € 356,00 €
3,45 € 862,50 €
3,31 € 1.655,00 €
3,27 € 3.270,00 €
3,19 € 7.975,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Nylon
19.3 mm
50 m
Black
Brand: Altech
Product Type: Conduit & Tubing
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Polyflex
Unit Weight: 4,653 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.