1200135

Altech
845-1200135
1200135

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit POLYFLEX CONDUIT NW 13 BLK 50M

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
57
Expected 6/4/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,39 € 74,39 €
74,38 € 743,80 €
71,61 € 1.790,25 €
70,00 € 3.500,00 €
69,85 € 6.985,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Nylon
12.7 mm
50 m
Black
IP65, IP68
Brand: Altech
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Polyflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
3917390000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.