115-404

Altech
845-115-404
115-404

Mfr.:

Description:
Junction Boxes PS1111-7 Polystyrene Gray PG Knockout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,40 € 18,40 €
14,83 € 177,96 €
14,82 € 1.511,64 €
14,22 € 3.583,44 €
13,96 € 6.993,96 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
NEMA Rated
Polystyrene (PS)
Gray
110 mm
110 mm
66 mm
IP66
4X
UL 94 HB
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Cover Colour: Gray
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
8536908530
ECCN:
EAR99