115-401

Altech
845-115401
115-401

Mfr.:

Description:
Junction Boxes PS77-6, 65x65x57mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,08 € 10,08 €
8,39 € 83,90 €
8,12 € 2.030,00 €
7,94 € 3.970,00 €
7,80 € 7.800,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
NEMA Rated
Polystyrene (PS)
Gray
65 mm
65 mm
57 mm
IP66
4X
UL 94 HB
Brand: Altech
Cover Colour: Gray
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.