110-409

Altech
845-110-409
110-409

Mfr.:

Description:
Miniature Cases – Industrial 2.70 x 5.12 x 2.24 Polystyrene Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 14,22 €
13,67 € 3.444,84 €
13,42 € 6.723,42 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
RoHS:  
Polystyrene (PS)
Gray
130 mm
94 mm
57 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Low cover
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 245,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99

TK Series NEMA 4X Industrial Enclosures

Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.