110-406

Altech
845-110-406
110-406

Mfr.:

Description:
Miniature Cases – Industrial 7.09 x 4.33 x 3.54 Polystyrene Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,82 € 29,82 €
23,07 € 230,70 €
22,17 € 5.542,50 €
21,77 € 10.885,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
RoHS: N
Polystyrene (PS)
Gray
180 mm
110 mm
90 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Low cover
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99

TK Series NEMA 4X Industrial Enclosures

Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.