110-405

Altech
845-110-405
110-405

Mfr.:

Description:
Miniature Cases – Industrial 5.12 x 5.12 x 2.95 Polystyrene Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,57 € 17,57 €
17,56 € 175,60 €
17,42 € 452,92 €
17,06 € 853,00 €
16,56 € 1.656,00 €
16,32 € 4.080,00 €
16,10 € 8.050,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
RoHS:  
Gray
130 mm
131 mm
74.9 mm
DIN Rail Mount
4X
TK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Cover Colour: Gray
Features: Low cover
Packaging: Bulk
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 313,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99

TK Series NEMA 4X Industrial Enclosures

Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.