110-404

Altech
845-110-404
110-404

Mfr.:

Description:
Miniature Cases – Industrial 4.33 x 4.33 x 2.60 Polystyrene Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,83 € 14,83 €
14,82 € 400,14 €
14,65 € 1.494,30 €
14,32 € 3.608,64 €
14,16 € 7.094,16 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
RoHS:  
Polystyrene (PS)
Gray
110 mm
110 mm
66 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Features: Low cover
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 211,578 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TK Series NEMA 4X Industrial Enclosures

Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.