10NZ01GL

Altech
845-10NZ01GL
10NZ01GL

Mfr.:

Description:
Specialty Fuses Neozed gL 10A SL Blw 36.0 x 11.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
5,10 € 25,50 €
4,92 € 49,20 €
3,83 € 191,50 €
3,19 € 319,00 €
3,10 € 775,00 €
2,64 € 1.320,00 €
2,50 € 2.500,00 €
2,35 € 5.875,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Specialty Fuses
NZ
Specialty Fuses
Round Body Fuses
10 A
380 VAC
Screw
Threaded Socket
Time Delay / Slow Blow
D01
Without Indicator
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 11 mm
Length: 36 mm
Product Type: Neozed Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Neozed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.