10D16SC

Altech
845-10D16SC
10D16SC

Mfr.:

Description:
Industrial & Electrical Fuses Diazed 10A 50x12.5mm Superfast Blow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
9,85 € 49,25 €
7,53 € 75,30 €
7,11 € 1.777,50 €
6,80 € 3.400,00 €
6,65 € 6.650,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
Specialty Fuses
10 A
500 VAC
Fast Blow
Round Body Fuses
Screw
Threaded Socket
ND-E 16
Without Indicator
Brand: Altech
Diameter: 12.5 mm
Length: 50 mm
Product Type: Diazed Fuse
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Diazed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99