10D16FB

Altech
845-10D16FB
10D16FB

Mfr.:

Description:
Specialty Fuses Diazed 10A Fast Blw 50x12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
5,10 € 25,50 €
4,92 € 49,20 €
3,83 € 191,50 €
3,19 € 319,00 €
3,10 € 775,00 €
2,64 € 1.320,00 €
2,50 € 2.500,00 €
2,35 € 5.875,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Specialty Fuses
Specialty Fuses
10 A
Screw
Threaded Socket
ND-E 16
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fuse Holders
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Diazed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99