10C22X58AM

Altech
845-10C22X58AM
10C22X58AM

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
5,50 € 27,50 €
4,17 € 41,70 €
3,46 € 173,00 €
3,17 € 317,00 €
3,02 € 755,00 €
2,82 € 1.410,00 €
2,69 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
10 A
Fast Blow
22 mm x 58 mm
660 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 22 mm
Indicator Style: Without Indicator
Length: 58 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 51,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.