109-411

Altech
845-109411
109-411

Mfr.:

Description:
Miniature Cases – Industrial PS2518-13f-o, 254x180x137mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,90 € 57,90 €
57,89 € 2.894,50 €
55,47 € 5.547,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
Polystyrene (PS)
Gray
254 mm
180 mm
137 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Features: Top hat cover
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99