107-007

Altech
845-107-007
107-007

Mfr.:

Description:
Junction Boxes PS 1818-9-o Gray Low Cover 90mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,86 € 68,86 €
66,19 € 3.309,50 €
64,84 € 6.484,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
RoHS:  
Polystyrene (PS)
Clear
182 mm
180 mm
165 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Features: Top hat cover
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.