105-908

Altech
845-105908
105-908

Mfr.:

Description:
Junction Boxes PS2518-11-m, 254x180x111mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,62 € 41,62 €
39,91 € 3.991,00 €
39,20 € 9.800,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polystyrene (PS)
Gray
254 mm
180 mm
111 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Features: High cover
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 803,395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.