105-901

Altech
845-105901
105-901

Mfr.:

Description:
Junction Boxes PS77-8-m, 65x65x81mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 10,52 €
10,16 € 2.540,00 €
9,94 € 4.970,00 €
9,76 € 9.760,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polystyrene (PS)
Gray
3.19 in
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: High cover
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99