105-404

Altech
845-105404
105-404

Mfr.:

Description:
Junction Boxes PS1111-7-m, 110x110x66mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,39 € 18,39 €
17,78 € 213,36 €
17,05 € 460,35 €
14,82 € 755,82 €
14,21 € 3.580,92 €
13,96 € 6.993,96 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polystyrene (PS)
Gray
2.6 in
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Features: Low cover
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
3926909989
ECCN:
EAR99