105-401

Altech
845-105401
105-401

Mfr.:

Description:
Junction Boxes PS77-6-m, 65x65x57mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
8,04 € 2.010,00 €
7,86 € 3.930,00 €
7,67 € 7.670,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polystyrene (PS)
Gray
2.24 in
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Features: Low cover
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99