101-506-91

Altech
845-10150691
101-506-91

Mfr.:

Description:
Miniature Cases – Industrial TGABS1608-9-toS, 162x82x85mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,33 € 23,33 €
20,84 € 208,40 €
19,99 € 499,75 €
18,86 € 943,00 €
18,17 € 1.817,00 €
17,45 € 4.362,50 €
17,29 € 8.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
NEMA Rated
Acrylonitrile Butadiene Styrene (ABS)
Clear
162 mm
82 mm
85 mm
IP67
4X
TG
Brand: Altech
Features: ?with Standard Screws
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.