101-013-01

Altech
845-10101301
101-013-01

Mfr.:

Description:
Miniature Cases – Industrial TGABS3023-9-to, 302x232x90mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,51 € 68,51 €
65,70 € 3.285,00 €
64,39 € 6.439,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
NEMA Rated
Acrylonitrile Butadiene Styrene (ABS)
Clear
302 mm
232 mm
90 mm
IP67
4X
TG
Brand: Altech
Features: with Quick Turn Screws
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.