101-005-01

Altech
845-10100501
101-005-01

Mfr.:

Description:
Miniature Cases – Industrial TGABS1212-6-to, 124x122x55mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
45 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,03 € 22,03 €
22,02 € 2.202,00 €
21,12 € 5.280,00 €
20,75 € 10.375,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
NEMA Rated
Acrylonitrile Butadiene Styrene (ABS)
Clear
124 mm
122 mm
55 mm
IP67
4X
TG
Brand: Altech
Features: with Quick Turn Screws
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.