100-913-91

Altech
845-10091391
100-913-91

Mfr.:

Description:
Miniature Cases – Industrial TGABS3023-11-oS,302x232x110mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,78 € 61,78 €
58,27 € 582,70 €
55,46 € 1.386,50 €
52,65 € 2.632,50 €
47,39 € 4.739,00 €
45,64 € 11.410,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
NEMA Rated
Acrylonitrile Butadiene Styrene (ABS)
Gray
302 mm
232 mm
110 mm
IP67
4X
TG
Brand: Altech
Features: ?with Standard Screws
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.