100-908-91

Altech
845-10090891
100-908-91

Mfr.:

Description:
Miniature Cases – Industrial TGABS2012-9-oS, 202x122x90mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,87 € 30,87 €
27,78 € 277,80 €
26,70 € 667,50 €
25,07 € 1.253,50 €
24,19 € 2.419,00 €
22,96 € 5.740,00 €
22,62 € 11.310,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
NEMA Rated
Acrylonitrile Butadiene Styrene (ABS)
Gray
202 mm
122 mm
90 mm
IP67
4X
TG
Brand: Altech
Features: ?with Standard Screws
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 454,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.