100-905-01

Altech
845-10090501
100-905-01

Mfr.:

Description:
Miniature Cases – Industrial TGABS1212-9-o, 124x122x85mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
48 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,52 € 22,52 €
21,59 € 5.397,50 €
21,22 € 10.610,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
NEMA Rated
Acrylonitrile Butadiene Styrene (ABS)
Gray
124 mm
122 mm
85 mm
IP67
4X
TG
Brand: Altech
Features: with Quick Turn Screws
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.