09144911

Altech
845-09144911
09144911

Mfr.:

Description:
Circuit Breakers Earth Leakage CB 63A, 30mA, 4p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
374,77 € 374,77 €
310,46 € 1.552,30 €
286,12 € 2.861,20 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
DFS
Circuit Breakers
63 A
230 VAC
4 Pole
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99