09134911

Altech
845-09134911
09134911

Mfr.:

Description:
Circuit Breakers Earth Leakage CB 40A, 30mA, 4p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,43 € 239,43 €
198,45 € 992,25 €
182,93 € 1.829,30 €
151,13 € 7.556,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
DFS
Circuit Breaker
Earth Leakage
40 A
230 VAC
4 Pole
Handle
- 25 C
+ 40 C
Non-Illuminated
Brand: Altech
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99