08373333180

Altech
845-08373333180
08373333180

Mfr.:

Description:
Photoelectric Sensors Photoelectric Sensor KLEG180-Q114AB-DPU-V1-RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
912,66 € 912,66 €
912,65 € 9.126,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Through-Beam
Laser
PNP
Connector
M8
3 Pin
10 VDC
35 VDC
- 10 C
+ 60 C
Brand: Altech
Height: 12 mm
IP Rating: IP67
Length: 204 mm
Operating Supply Voltage: 10 VDC to 35 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 144 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000