08362820464

Altech
845-08362820464
08362820464

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORS4000-Q30KB-DPA-V1-RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,89 € 276,89 €
276,88 € 6.922,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Retroreflective
4 m
LED
PNP
Connector
M8
10 VDC
36 VDC
- 25 C
+ 55 C
Brand: Altech
Height: 30 mm
IP Rating: IP67
Length: 30 mm
Operating Supply Voltage: 10 VDC to 36 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.