08361822064

Altech
845-08361822064
08361822064

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORT600-Q30KB-DPS-V1-IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,95 € 220,95 €
213,89 € 1.069,45 €
207,29 € 2.072,90 €
202,74 € 5.068,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Diffuse Reflective
Infrared Laser
PNP
Connector
M8
3 Pin
10 VDC
36 VDC
- 25 C
+ 55 C
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 30 mm
IP Rating: IP65
Length: 30 mm
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99