08361255057

Altech
845-08361255057
08361255057

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORH400-M30MB96-DPA-V2-IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,64 € 244,64 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Background Suppression
400 mm
LED
PNP
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 70 C
Brand: Altech
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.