08361245127

Altech
845-08361245127
08361245127

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORT200-M12MB75-DPA-V2-IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,67 € 144,67 €
137,67 € 688,35 €
131,32 € 1.313,20 €
127,63 € 3.190,75 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Diffuse Reflective
200 mm
LED
PNP
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 70 C
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP67
Length: 75 mm
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000