08361205002

Altech
845-08361205002
08361205002

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORT200-Q20KB-DPA-RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,06 € 90,06 €
88,89 € 8.889,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Diffuse Reflective
200 mm
LED
PNP
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Altech
Height: 8 mm
IP Rating: IP67
Length: 35 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.