08341046890

Altech
845-08341046890
08341046890

Mfr.:

Description:
Circular Metric Connectors Sensor Distribution Interface M8, 8 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,52 € 371,52 €
339,13 € 3.391,30 €
326,97 € 8.174,25 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circular Metric Connectors
Circular Metric Connectors
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Male
Length: 5 m
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99