08317610264

Altech
845-08317610264
08317610264

Mfr.:

Description:
Proximity Sensors Inductive Sensor KJ1,5-M8MB50-DPS-V1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,07 € 70,07 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Proximity Sensors
Inductive
1.5 mm
Connector
PNP-NO
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 200 mA
Operating Supply Voltage: 10 VDC to 30 VDC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99