08310001971

Altech
845-08310001971
08310001971

Mfr.:

Description:
Proximity Sensors Inductive Sensor KJ6,4-Q15KN32-DNS-X0429

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,79 € 112,79 €
112,78 € 5.639,00 €
111,33 € 11.133,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Proximity Sensors
Inductive
6.4 mm
Cable
NPN-NO
Brand: Altech
Maximum Frequency: 250 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 100 mA
Operating Supply Voltage: 10 VDC to 30 VDC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.