004110480

Altech
845-004110480
004110480

Mfr.:

Description:
Industrial & Electrical Fuses Fuse, NVS3L, 315A, 1100V DC,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,71 € 338,71 €
331,75 € 1.658,75 €
315,15 € 3.151,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
Specialty Fuses
1.1 kVDC
315 A
Square Body Blade Fuses
Holder
Blade
NH
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Height: 70 mm
Length: 124 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Cube Fuse
Width: 64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99