002580006

Altech
845-002580006
002580006

Mfr.:

Description:
Fuse Holder Fuse holder, EFH 10/14 T DC 1p; 63A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,17 € 38,17 €
31,00 € 155,00 €
28,65 € 286,50 €
24,77 € 1.238,50 €
23,23 € 2.323,00 €
21,67 € 5.417,50 €
20,12 € 10.060,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
Fuse Holders
10 mm x 85 mm
DIN Rail
1 Pole
63 A
1.5 kVDC
- 5 C
+ 40 C
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
MXHTS:
8536100040
ECCN:
EAR99