002570012

Altech
845-002570012
002570012

Mfr.:

Description:
Fuse Holder Fuse holder,EFD 22,100A,1p+N,LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,94 € 99,94 €
99,18 € 991,80 €
92,21 € 4.610,50 €
89,85 € 8.985,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
Fuse Holders
22 mm x 58 mm
With LED
DIN Rail
1 Pole
100 A
690 VAC/DC
Brand: Altech
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.