002560011

Altech
845-002560011
002560011

Mfr.:

Description:
Fuse Holder Fuse holder,EFD 14,50A,1p,LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,91 € 24,91 €
24,63 € 1.231,50 €
23,63 € 2.363,00 €
22,59 € 5.647,50 €
22,01 € 11.005,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
Fuse Holders
14 mm x 51 mm
With LED
DIN Rail
1 Pole
50 A
690 VAC/DC
Brand: Altech
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.