0.8M5X25M

Altech
845-08M5X25M
0.8M5X25M

Mfr.:

Description:
Cartridge Fuses Fuse, Miniature, 5x25mm 0.8 A, 250V, medium blow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,06 € 20,60 €
1,69 € 84,50 €
1,44 € 144,00 €
1,40 € 350,00 €
1,18 € 590,00 €
1,06 € 1.060,00 €
0,972 € 2.430,00 €
0,95 € 4.750,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
M
Ceramic Fuses
800 mA
Medium / Normal Blow
5 mm x 25 mm
250 VAC
250 VDC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 25 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99