0.1M5X30M

Altech
845-01M5X30M
0.1M5X30M

Mfr.:

Description:
Cartridge Fuses Fuse, Miniature, 5x30mm 0.1A, 500V, medium blow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,96 € 19,80 €
3,82 € 38,20 €
2,97 € 148,50 €
2,51 € 251,00 €
2,40 € 600,00 €
2,09 € 1.045,00 €
1,94 € 1.940,00 €
1,82 € 4.550,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
Ceramic Fuses
1 A
Medium / Normal Blow
500 VAC
500 VDC
Holder / Clip
Clip
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 30 mm
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99