SSSU124900

Alps Alpine
688-SSSU124900
SSSU124900

Mfr.:

Description:
Slide Switches 0.1 Amp at 30 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 822

Stock:
822 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
2,02 € 20,20 €
1,86 € 46,50 €
1,67 € 167,00 €
1,59 € 397,50 €
1,51 € 604,00 €
1,45 € 1.740,00 €
1,37 € 3.836,00 €
1,31 € 6.812,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
2P3T
100 mA
30 VDC
Solder Terminal
Extended
Through Hole
SSSU
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Slide Switches
Factory Pack Quantity: 400
Subcategory: Switches
Travel: 3 mm
Unit Weight: 4,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99