SSSU111400

Alps Alpine
688-SSSU111400
SSSU111400

Mfr.:

Description:
Slide Switches Horiz 1 Pole 2 Pos 6mm Length 3mm Travl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,46 € 14,60 €
1,33 € 33,25 €
1,32 € 132,00 €
0,903 € 225,75 €
0,767 € 536,90 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
100 mA
30 VDC
Solder Terminal
Extended
Through Hole
SSSU
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Slide Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 3 mm
Unit Weight: 2,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99