SSSF125300

Alps Alpine
688-SSSF125300
SSSF125300

Mfr.:

Description:
Slide Switches 0.1 Amps at 30 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.805

Stock:
1.805 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,27 € 12,70 €
1,07 € 642,00 €
1,03 € 5.562,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
2P3T
100 mA
30 VDC
Solder Terminal
Extended
Through Hole
SSSF
Bulk
Brand: Alps Alpine
Product Type: Slide Switches
Factory Pack Quantity: 600
Subcategory: Switches
Travel: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.